Part Details for 329-10-141-00-560000 by Mill-Max Mfg Corp
Results Overview of 329-10-141-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
329-10-141-00-560000 Information
329-10-141-00-560000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 329-10-141-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-10-141-00-560000-ND
|
DigiKey | CONN HEADER SMD 41POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5674 | Buy Now |
DISTI #
575-3291014100560000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.9300 / $11.3700 | Order Now |
DISTI #
000000000005675532
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$5.2100 / $20.8300 | Buy Now |
Part Details for 329-10-141-00-560000
329-10-141-00-560000 CAD Models
329-10-141-00-560000 Part Data Attributes
|
329-10-141-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
329-10-141-00-560000
Mill-Max Mfg Corp
Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 |
Alternate Parts for 329-10-141-00-560000
This table gives cross-reference parts and alternative options found for 329-10-141-00-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 329-10-141-00-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-10-41-1-YO-4 | Amphenol Communications Solutions | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 329-10-141-00-560000 vs 8614-10-41-1-YO-4 |
1432004100 | W+P Products GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 329-10-141-00-560000 vs 1432004100 |
90099-641LF | Amphenol Communications Solutions | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 329-10-141-00-560000 vs 90099-641LF |
850-10-041-30-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 329-10-141-00-560000 vs 850-10-041-30-001000 |
9431604100 | W+P Products GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 329-10-141-00-560000 vs 9431604100 |
CMS41P-L5T912 | Cristek Interconnects Inc | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 329-10-141-00-560000 vs CMS41P-L5T912 |
1431104100 | W+P Products GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 329-10-141-00-560000 vs 1431104100 |
CMS41P-05H16 | Cristek Interconnects Inc | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | 329-10-141-00-560000 vs CMS41P-05H16 |
94318041610 | W+P Products GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 329-10-141-00-560000 vs 94318041610 |
94311041110 | W+P Products GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 329-10-141-00-560000 vs 94311041110 |