Part Details for 3269W-ES2-202 by Bourns Inc
Results Overview of 3269W-ES2-202 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3269W-ES2-202 Information
3269W-ES2-202 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3269W-ES2-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3109
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging |Bourns 3269W-ES2-202 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 | Buy Now |
DISTI #
3269W-ES2-202-ND
|
DigiKey | TRIMMER 2K OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7617 | Buy Now |
DISTI #
3269W-ES2-202
|
Avnet Americas | TRIMMER-SMD 1/4IN SQ MT CERMET - Rail/Tube (Alt: 3269W-ES2-202) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.2896 / $5.6011 | Buy Now |
DISTI #
652-3269W-ES2-202
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.7600 | Order Now |
DISTI #
73646580
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $9.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
DISTI #
3269W-ES2-202
|
TTI | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 100 In Stock |
|
$7.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
Part Details for 3269W-ES2-202
3269W-ES2-202 CAD Models
3269W-ES2-202 Part Data Attributes
|
3269W-ES2-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-ES2-202
Bourns Inc
TRIMMER-SMD 1/4" SQ MT CERMET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
3269W-ES2-202 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize thermal resistance, and reduce electromagnetic interference (EMI).
-
The recommended torque for the screw terminals is typically specified in the datasheet or in a separate application note. For the 3269W-ES2-202, the recommended torque is 0.5 N·m to 1.5 N·m. It's crucial to follow this specification to avoid damaging the terminals or the potentiometer.
-
The 3269W-ES2-202 is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively. However, the exact specifications may vary depending on the application and environment. It's recommended to consult with Bourns' technical support or review the relevant standards for more information.
-
The 3269W-ES2-202 is rated for operation up to 85°C. While it can tolerate short-term excursions up to 100°C, prolonged exposure to high temperatures may affect its performance and lifespan. If your application requires operation above 85°C, consult with Bourns' technical support to discuss possible alternatives or custom solutions.
-
Bourns recommends cleaning the potentiometer with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using chemicals, solvents, or abrasive materials that may damage the device. For more detailed cleaning instructions, consult the datasheet or contact Bourns' technical support.