Part Details for 326012P by Littelfuse Inc
Results Overview of 326012P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
326012P Information
326012P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 326012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
17 In Stock |
|
$0.7500 / $6.3300 | Buy Now |
DISTI #
326012P
|
TTI | Cartridge Fuses 12 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 400 In Stock |
|
$0.4800 / $0.5000 | Buy Now |
Part Details for 326012P
326012P CAD Models
326012P Part Data Attributes
|
326012P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
326012P
Littelfuse Inc
Electric Fuse, Slow Blow, 12A, 250VAC, 400A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 129 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 400 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
326012P Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 326012P involves keeping the fuse as close as possible to the power source, using a wide copper trace to reduce resistance, and avoiding sharp corners or bends in the trace to minimize electromagnetic interference (EMI).
-
The 326012P is designed to operate up to 125°C, but its performance may degrade above 100°C. It's essential to consider derating the fuse's current rating and ensuring proper heat dissipation in high-temperature applications.