Part Details for 3240072 by Phoenix Contact
Results Overview of 3240072 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3240072 Information
3240072 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3240072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11146-ND
|
DigiKey | CONN RING CIRC 18-20AWG M4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5007 In Stock |
|
$0.2900 | Buy Now |
DISTI #
651-3240072
|
Mouser Electronics | Terminals Rng cbl lug non-insl 0.5 - 1 mm2 M4 RoHS: Compliant | 1046 |
|
$0.2830 / $0.3900 | Buy Now |
DISTI #
V99:2348_10605798
|
Arrow Electronics | Lug Terminal 18-21AWG Copper Silver 16mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1812 | Americas - 1 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 0.5 ... 1 mm² - M4 RoHS: Compliant |
1576 In Stock 2000 On Order |
|
$0.2900 / $0.2990 | Buy Now |
DISTI #
73600155
|
Verical | Lug Terminal 18-21AWG Copper Silver 16mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2007 | Americas - 1500 |
|
$0.3412 / $0.3518 | Buy Now |
DISTI #
3240072
|
TTI | Terminals Rng cbl lug non-insl 0.5 - 1 mm2 M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2900 / $0.3050 | Buy Now |
DISTI #
3240072
|
IBS Electronics | UNINSULATED RING CABLE LUG 0.5-1.0 MM², AWG 20 TO 18 4.3 MM M4 METAL Min Qty: 100 Package Multiple: 1 | 1576 |
|
$0.3770 / $0.3887 | Buy Now |
DISTI #
000000000003140081
|
Sager | Terminals Rng cbl lug non-insl 0.5 - 1 mm2 M4 Min Qty: 1 | 0 |
|
$0.2860 / $0.3209 | Buy Now |
DISTI #
3240072
|
Avnet Abacus | CRC 1M4 DIN CRC1M4DIN (Alt: 3240072) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Ring cable lug | 1800 |
|
RFQ |