-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3240018 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3259647
|
Farnell | TERMINAL, RING TONGUE, #8, 16AWG, RED RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$0.2021 / $0.2420 | Buy Now |
DISTI #
3240018
|
Farnell | TERMINAL BLOCK, SOCKET, 6WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.7635 | Buy Now |
DISTI #
277-11119-ND
|
DigiKey | CONN RING CIRC 16-20AWG M4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5536 In Stock |
|
$0.6700 | Buy Now |
DISTI #
651-3240018
|
Mouser Electronics | Terminals Ring cable lug red 0.5-1.5 mm2 M4 RoHS: Compliant | 2221 |
|
$0.5600 / $0.7900 | Buy Now |
DISTI #
V36:1790_10605758
|
Arrow Electronics | Lug Terminal 16-21AWG Copper Red 21.7mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2433 | Americas - 88 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - red - 0.5 ... 1.5 mm² - M4 RoHS: Compliant |
6004 In Stock 10000 On Order |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
82743498
|
Verical | Lug Terminal 16-21AWG Copper Red 21.7mm Tin RoHS: Compliant Min Qty: 120 Package Multiple: 40 | Americas - 5800 |
|
$0.7280 | Buy Now |
DISTI #
85573049
|
Verical | Lug Terminal 16-21AWG Copper Red 21.7mm Tin RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2433 | Americas - 88 |
|
$0.5600 | Buy Now |
DISTI #
3240018
|
TTI | Terminals Ring cable lug red 0.5-1.5 mm2 M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.6150 / $0.6650 | Buy Now |
DISTI #
3240018
|
IBS Electronics | RING CABLE LUG RED 0.5-1.5MM M4 CABLE LUG SERIES | PHOENIX CONTACT 3240018 Min Qty: 40 Package Multiple: 1 | 6000 |
|
$0.7930 / $0.8190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240018
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |
The recommended torque is 0.6 Nm to 1.2 Nm, but it's essential to consult the specific application and Phoenix Contact's guidelines for precise torque values.
Yes, the 3240018 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and secure wiring to prevent damage or disconnection.
The 3240018 connector has a IP67 rating, making it suitable for outdoor and harsh environmental applications. However, it's essential to consider additional protection measures, such as sealing or conformal coating, depending on the specific environment.
Yes, the 3240018 connector is designed to be compatible with other Phoenix Contact products and can be used with third-party components. However, it's essential to verify compatibility and ensure proper mating and wiring.
The 3240018 connector has an operating temperature range of -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.