-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3240016 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240016
|
Farnell | TERMINAL BLOCK, SOCKET, 3WAY, TH RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 47 |
|
$2.3332 / $2.8293 | Buy Now |
DISTI #
3259645
|
Farnell | TERMINAL, RING TONGUE, #5, 16AWG, RED RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.6986 | Buy Now |
DISTI #
277-11117-ND
|
DigiKey | CONN RING CIRC 16-20AWG M3 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3160 In Stock |
|
$0.6700 | Buy Now |
DISTI #
651-3240016
|
Mouser Electronics | Terminals Ring cable lug red 0.5-1.5 mm2 M3 RoHS: Compliant | 4243 |
|
$0.5600 / $0.7900 | Buy Now |
DISTI #
V99:2348_10605756
|
Arrow Electronics | Ring Tongue Terminal 16-21AWG Copper Red 17.5mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2427 | Americas - 11 |
|
$0.5600 | Buy Now |
DISTI #
71574589
|
RS | Cable lug, Circular, M3 Stud, Crimp, 16-20 AWG, Insulated, Copper Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$0.6200 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - red - 0.5 ... 1.5 mm² - M3 RoHS: Compliant |
1400 In Stock 5000 On Order |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
80355845
|
Verical | Ring Tongue Terminal 16-21AWG Copper Red 17.5mm Tin RoHS: Compliant Min Qty: 120 Package Multiple: 40 | Americas - 1000 |
|
$0.7280 | Buy Now |
DISTI #
3240016
|
TTI | Terminals Ring cable lug red 0.5-1.5 mm2 M3 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$0.5980 | Buy Now |
DISTI #
000000000003140031
|
Sager | Terminals Ring cable lug red 0.5-1.5 mm2 M3 Min Qty: 1 | 0 |
|
$0.6160 / $0.7059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240016
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and assembly guidelines for precise torque values.
While the 3240016 is designed for industrial use, it's not specifically rated for high-vibration applications. For such use cases, consider using connectors with specialized vibration-resistant designs or consult with Phoenix Contact for custom solutions.
To ensure reliable connections in humid or wet environments, apply a thin layer of dielectric grease to the contacts, and consider using connectors with IP67 or higher ratings. Additionally, follow proper assembly and sealing guidelines.
The 3240016 is rated for operation between -40°C and 125°C. However, it's essential to consider the specific application, PCB design, and environmental factors that may affect the connector's performance.
The 3240016 is designed for signal transmission and is not intended for high-current applications. For high-current needs, consider using power connectors specifically designed for such applications.