Part Details for 3239-22-1-0500-010-1-TS by CnC Tech LLC
Results Overview of 3239-22-1-0500-010-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3239-22-1-0500-010-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN104V-25-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$5.9854 / $9.1700 | Buy Now |
DISTI #
CN104V-250-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$66.4500 | Buy Now |
DISTI #
CN104V-50-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$10.7288 / $16.5100 | Buy Now |
DISTI #
CN104V-100-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$19.5303 / $28.5400 | Buy Now |
DISTI #
CN104V-500-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET Min Qty: 4000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2640 | Buy Now |
|
Onlinecomponents.com | Silicon Hook-Up-Wire - UL3239 - 22AWG - Stranded - Violet - 500Feet Reel RoHS: Compliant | 0 |
|
$124.8500 / $182.0000 | Buy Now |
|
Vyrian | Connector Accessories | 1886 |
|
RFQ |