-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3214262 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241226
|
Farnell | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, GRY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$9.5381 / $10.3734 | Buy Now |
DISTI #
277-2545-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
1835 In Stock |
|
$6.4400 | Buy Now |
DISTI #
651-3214262
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2,5-3PV RoHS: Compliant | 1243 |
|
$5.2100 / $6.0400 | Buy Now |
|
Onlinecomponents.com | Multi-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
878 In Stock 5320 Factory Stock |
|
$5.0100 / $5.1600 | Buy Now |
DISTI #
76495162
|
Verical | Conn Multi-Level Terminal Block 6 POS Screw T DIN Rail 19A Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 875 |
|
$6.2313 / $6.5316 | Buy Now |
DISTI #
3214262
|
TTI | DIN Rail Terminal Blocks UT 2,5-3PV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 588 In Stock |
|
$5.1100 / $5.9400 | Buy Now |
DISTI #
UT2.5-3PV
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$5.9100 / $7.6000 | RFQ |
DISTI #
000000000003670942
|
Sager | DIN Rail Terminal Blocks UT 2,5-3PV Min Qty: 1 | 105 |
|
$5.0100 / $5.8600 | Buy Now |
|
Dynamic Solutions GmbH | Multi-level terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Multi-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
878 In Stock 5320 Factory Stock |
|
$5.0100 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3214262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214262
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 6 | |
Number of Ways | 6 | |
Rated Current | 19 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA;CUL;EAC;IEC;UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
Yes, the 3214262 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific vibration profiles.
The 3214262 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's recommended to consult the datasheet and perform additional testing for specific environmental conditions.
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is 0.5 mm² to 2.5 mm².
Yes, it's recommended to follow the PCB layout guidelines provided by Phoenix Contact, including keeping the connector at least 2 mm away from the PCB edge and ensuring a minimum of 1.5 mm clearance around the connector.