Part Details for 3212125 (PT 4-DIO 1N 5408/R-L) by Phoenix Contact
Results Overview of 3212125 (PT 4-DIO 1N 5408/R-L) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3212125 (PT 4-DIO 1N 5408/R-L) Information
3212125 (PT 4-DIO 1N 5408/R-L) by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT | |
CRG09A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 1 A , Rectifier Diode, S-FLAT | |
CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT |
Price & Stock for 3212125 (PT 4-DIO 1N 5408/R-L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342893
|
RS | Component Trm Blk, PT Series , 0.2 to 6mmsq, 800 (Nominal) V, 1.5 (Nominal)A Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$7.0800 / $7.8700 | Buy Now |