Part Details for 3211921 by Phoenix Contact
Results Overview of 3211921 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3211921 Information
3211921 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3211921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4805
|
Newark | Pt 4-Quattro-Dio 1N 5408/R-L |Phoenix Contact 3211921 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3211921-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-24AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
50 In Stock |
|
$9.0500 | Buy Now |
DISTI #
651-3211921
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-QUATTRO-DIO 1N 5408/R-L RoHS: Compliant | 28 |
|
$6.7100 / $8.4300 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode 1N5408 - The max. current is determined by the diode. Installed: diode 1N 5408 - reverse voltage: 1000 V - maximum continuous current: 1.5 A - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.7100 / $7.1320 | Buy Now |
DISTI #
3211921
|
TTI | DIN Rail Terminal Blocks PT 4-QUATTRO-DIO 1N 5408/R-L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.7100 / $7.4100 | Buy Now |
DISTI #
000000000003670853
|
Sager | DIN Rail Terminal Blocks PT 4-QUATTRO-DIO 1N 5408/R-L Min Qty: 1 | 0 |
|
$7.3800 / $7.9500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode 1N5408 - The max. current is determined by the diode. Installed: diode 1N 5408 - reverse voltage: 1000 V - maximum continuous current: 1.5 A - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.7100 / $7.1320 | Buy Now |
Part Details for 3211921
3211921 CAD Models
3211921 Part Data Attributes
|
3211921
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211921
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 1.5 A | |
Rated Voltage | 800 V | |
Safety Approval | BV;CSA;CUL;DNV;EAC;LR;UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
3211921 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material. It's essential to consult the installation instructions and follow the recommended torque to ensure a secure connection.
-
Yes, the 3211921 connector is designed to withstand vibrations and shocks. It meets the requirements of IEC 61373 Category 2, which means it can operate in environments with vibrations up to 15 g (IEC 61373-1) and shocks up to 30 g (IEC 61373-2). However, it's crucial to ensure proper installation and secure fastening to maintain the connector's integrity.
-
The 3211921 connector has a protection rating of IP67, which means it can withstand temporary immersion in water (up to 1 meter for 30 minutes) and is protected against dust ingress. However, it's not designed for continuous outdoor use or exposure to extreme temperatures, chemicals, or UV radiation. For outdoor applications, consider using a connector with a higher protection rating or additional environmental protection measures.
-
While it's technically possible to use a different wire gauge or type, it's not recommended. The 3211921 connector is designed to work with specific wire gauges and types, as specified in the datasheet. Using a different wire gauge or type may compromise the connector's performance, reliability, and safety. If you need to use a different wire, consult with Phoenix Contact or a qualified engineer to ensure compatibility and safety.
-
To ensure proper wire termination and strain relief, follow the recommended wire stripping and termination procedures outlined in the datasheet or installation instructions. Use the correct wire stripping tool and ensure the wire is securely fastened to the connector. Additionally, consider using a strain relief system, such as a cable tie or clamp, to prevent wire damage and ensure a reliable connection.