Part Details for 3211919 (PT 4-QUATTRO-DIO 1N 5408/L-R) by Phoenix Contact
Results Overview of 3211919 (PT 4-QUATTRO-DIO 1N 5408/L-R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3211919 (PT 4-QUATTRO-DIO 1N 5408/L-R) Information
3211919 (PT 4-QUATTRO-DIO 1N 5408/L-R) by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT | |
CRG09A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 1 A , Rectifier Diode, S-FLAT | |
CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT |
Price & Stock for 3211919 (PT 4-QUATTRO-DIO 1N 5408/L-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330073
|
RS | Component Trm Blk 800V 1.5A Push In Term Grey Single Level PT Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$7.8500 / $8.7300 | Buy Now |