Part Details for 3210936 by Phoenix Contact
Results Overview of 3210936 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3210936 Information
3210936 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3210936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15323-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
30 In Stock |
|
$10.6400 | Buy Now |
DISTI #
651-3210936
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5-DIO/U-O RoHS: Compliant | 74 |
|
$8.0700 / $10.1300 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
121 In Stock |
|
$8.0700 / $8.5770 | Buy Now |
DISTI #
70389558
|
Verical | Conn Component Terminal Block F 4 POS Push-In Spring T DIN Rail 0.5A Min Qty: 8 Package Multiple: 4 Date Code: 2318 | Americas - 120 |
|
$10.4910 / $11.1540 | Buy Now |
DISTI #
3210936
|
TTI | DIN Rail Terminal Blocks PTTB 2,5-DIO/U-O RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.0700 / $8.7400 | Buy Now |
DISTI #
000000000003140010
|
Sager | DIN Rail Terminal Blocks PTTB 2,5-DIO/U-O Min Qty: 1 | 0 |
|
$8.8800 / $9.5700 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
121 In Stock |
|
$8.0700 / $8.5770 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 286 |
|
RFQ |
Part Details for 3210936
3210936 CAD Models
3210936 Part Data Attributes
|
3210936
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210936
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3210936
This table gives cross-reference parts and alternative options found for 3210936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3210936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3211443 | Phoenix Contact | Check for Price | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | 3210936 vs 3211443 |
3210282 | Phoenix Contact | Check for Price | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | 3210936 vs 3210282 |
3211456 | Phoenix Contact | Check for Price | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | 3210936 vs 3211456 |
3211469 | Phoenix Contact | Check for Price | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | 3210936 vs 3211469 |
3211472 | Phoenix Contact | Check for Price | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | 3210936 vs 3211472 |