Part Details for 3210240 by Phoenix Contact
Results Overview of 3210240 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3210240 Information
3210240 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3210240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15309-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0700 | Buy Now |
DISTI #
651-3210240
|
Mouser Electronics | DIN Rail Terminal Blocks PT2.5-TWIN-DIO/L-R RoHS: Compliant | 0 |
|
$6.4900 / $8.1300 | Order Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock 100 On Order |
|
$6.4900 / $6.8980 | Buy Now |
DISTI #
73600507
|
Verical | Conn Component Terminal Block 3 POS Push-In Spring T DIN Rail 0.5A Min Qty: 8 Package Multiple: 4 Date Code: 2230 | Americas - 8 |
|
$8.4370 / $8.9700 | Buy Now |
DISTI #
3210240
|
TTI | DIN Rail Terminal Blocks PT2.5-TWIN-DIO/L-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.4900 / $6.9000 | Buy Now |
DISTI #
000000000003139989
|
Sager | DIN Rail Terminal Blocks PT2.5-TWIN-DIO/L-R Min Qty: 1 | 0 |
|
$6.4900 / $6.9800 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock 100 On Order |
|
$6.4900 / $6.8980 | Buy Now |
Part Details for 3210240
3210240 CAD Models
3210240 Part Data Attributes
|
3210240
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210240
Phoenix Contact
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 0.5 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
3210240 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material.
-
Yes, the 3210240 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing and validation for specific applications.
-
The 3210240 connector has a protection rating of IP67, making it suitable for outdoor use and exposure to dust, water, and other environmental factors. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating.
-
While the datasheet specifies a particular wire gauge and type, it's possible to use other gauges or types with some limitations. Consult with Phoenix Contact's technical support or a qualified engineer to determine the feasibility and potential modifications required.
-
To ensure proper mating and unmating, follow the recommended mating and unmating forces specified in the datasheet, and use a gentle, controlled motion to connect and disconnect the connector. Avoid applying excessive force, twisting, or bending, which can damage the contacts.