Part Details for 32.21.7.005.4300 by FINDER SpA
Results Overview of 32.21.7.005.4300 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32.21.7.005.4300 Information
32.21.7.005.4300 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 32.21.7.005.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3834
|
Newark | Subminiature Relay, Spst-No, 6A, 250Vac Rohs Compliant: Yes |Finder 32.21.7.005.4300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $7.7300 | Buy Now |
DISTI #
2066-32.21.7.005.4300-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 5V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
32.21.7.005.4300
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 15A, PCB Min Qty: 1 | 0 |
|
$3.3700 / $4.3000 | RFQ |
Part Details for 32.21.7.005.4300
32.21.7.005.4300 CAD Models
32.21.7.005.4300 Part Data Attributes
|
32.21.7.005.4300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.005.4300
FINDER SpA
Electromechanical Relay, SPST-NO, MBB, 7.5VDC (Coil), 0.2W@5VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 3.9 V | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Release Time | 2 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |