Part Details for 31FXZT-SM1-GAN-TF by JST Manufacturing
Results Overview of 31FXZT-SM1-GAN-TF by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31FXZT-SM1-GAN-TF Information
31FXZT-SM1-GAN-TF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN |
Price & Stock for 31FXZT-SM1-GAN-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-31FXZT-SM1-GAN-TF-ND
|
DigiKey | FXZT CONNECTOR SM Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3753 | Buy Now |
DISTI #
306-31FXZTSM1GANTF
|
Mouser Electronics | FFC & FPC Connectors FXZT CONNECTOR SM RoHS: Compliant | 0 |
|
$1.3600 / $2.6300 | Order Now |
Part Details for 31FXZT-SM1-GAN-TF
31FXZT-SM1-GAN-TF CAD Models
31FXZT-SM1-GAN-TF Part Data Attributes
|
31FXZT-SM1-GAN-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
31FXZT-SM1-GAN-TF
JST Manufacturing
Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ZIF | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
31FXZT-SM1-GAN-TF Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 N·m (4.4-13.4 in·lb) for the screw locks.
-
Yes, the 31FXZT-SM1-GAN-TF is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 31FXZT-SM1-GAN-TF is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 31FXZT-SM1-GAN-TF is designed for automated assembly and can be used with pick-and-place machines.
-
The recommended wire size for the 31FXZT-SM1-GAN-TF is 0.3-0.8 mm² (AWG 20-18).