-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3128-1-00-15-00-00-08-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5766
|
Newark | Pcb Pin Terminal, 0.024", Gold, Insulation:Non Insulated, Mounting Hole Dia:0.61Mm, Terminal Plating:Gold, Overall Length:9.4Mm, Length - Below Flange:2.54Mm, Product Range:3128 Series Rohs Compliant: Yes |Mill-Max 3128-1-00-15-00-00-08-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5380 |
|
$0.0990 / $0.2200 | Buy Now |
DISTI #
ED90539-ND
|
DigiKey | CONN PC PIN CIRC 0.020DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
104478 In Stock |
|
$0.0794 / $0.1400 | Buy Now |
DISTI #
575-3128100150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 170136 |
|
$0.0710 / $0.1500 | Buy Now |
DISTI #
70967884
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | PCB TERMINAL | 167 |
|
$0.1183 / $0.1892 | Buy Now |
DISTI #
000000000000404102
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0666 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3128-1-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3128-1-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 3128-1-00-15-00-00-08-0 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
Yes, the connector is designed to operate in harsh environments, including extreme temperatures (-40°C to 150°C), humidity, and exposure to chemicals and cleaning solvents.
The maximum current rating for the 3128-1-00-15-00-00-08-0 connector is 5A per contact, making it suitable for use in low-power applications.
Yes, the 3128-1-00-15-00-00-08-0 connector is designed for high-reliability applications, including aerospace, defense, and medical devices, where failure is not an option.