-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3125-2-00-80-00-00-08-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7MBL3125CFT | Toshiba Electronic Devices & Storage Corporation | Quad Bus Switch, SPST, TSSOP14, -40 to 85 degC | |
TC7MP3125FT | Toshiba Electronic Devices & Storage Corporation | Level shifter, Bidirectional, 2-Bit x 2 Dual Supply Bus Transceiver, TSSOP16B, -40 to 85 degC | |
TC7WP3125FK | Toshiba Electronic Devices & Storage Corporation | Level shifter, Unidirectional, 2-Bit Dual Supply Bus Buffer, SOT-765 (US8), -40 to 85 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5490
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3125-2-00-80-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.6230 | Buy Now |
DISTI #
ED1299-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
76056 In Stock |
|
$0.0838 / $0.1500 | Buy Now |
DISTI #
575-3125200800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 3723 |
|
$0.1130 / $0.2500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
000000000001645223
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0643 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3125-2-00-80-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3125-2-00-80-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 3125-2-00-80-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3125-2-00-80-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3125-2-00-21-00-00-08-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, ROHS COMPLIANT | 3125-2-00-80-00-00-08-0 vs 3125-2-00-21-00-00-08-0 |
3125-2-00-01-00-00-08-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 3125-2-00-80-00-00-08-0 vs 3125-2-00-01-00-00-08-0 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 3125-2-00-80-00-00-08-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the connector is designed to operate in temperatures ranging from -40°C to 105°C and is resistant to moisture, making it suitable for use in harsh environments.
The current rating of the 3125-2-00-80-00-00-08-0 connector is 3A per contact, making it suitable for use in low-to-moderate current applications.
Yes, the connector can accommodate wire sizes ranging from 20 AWG to 26 AWG, but the recommended wire size is 24 AWG for optimal performance.