Part Details for 31249110 by METZ CONNECT USA
Results Overview of 31249110 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31249110 Information
31249110 by METZ CONNECT USA is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 31249110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7049
|
Newark | Rp01610Vblc Rohs Compliant: Yes |Metz Connect 31249110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.7100 | Buy Now |
DISTI #
31249110-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 115 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2016 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 249 - 10 pole - Pitch 5.08mm RoHS: Compliant |
300 In Stock |
|
$2.8000 / $4.3100 | Buy Now |
DISTI #
68483868
|
Verical | Conn Terminal Block 10 POS 5.08mm Screw RA Cable Mount 16A Min Qty: 15 Package Multiple: 5 Date Code: 2311 | Americas - 300 |
|
$4.0690 / $5.6030 | Buy Now |
|
Master Electronics | Terminal Block - Type 249 - 10 pole - Pitch 5.08mm RoHS: Compliant |
300 In Stock |
|
$2.8000 / $4.3100 | Buy Now |
Part Details for 31249110
31249110 CAD Models
31249110 Part Data Attributes
|
31249110
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31249110
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |