Part Details for 3121012 by Phoenix Contact
Results Overview of 3121012 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3121012 Information
3121012 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3121012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3880-ND
|
DigiKey | TERM BLK 2POS GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.5800 | Buy Now |
DISTI #
651-3121012
|
Mouser Electronics | DIN Rail Terminal Blocks GTF 76/230 RoHS: Compliant | 2 |
|
$78.9100 / $90.3200 | Buy Now |
|
Onlinecomponents.com | Ground disconnect terminal block with screw connection - voltage 110 - 250 V AC/DC - current: 0.5 - 1 mA - cross section: 0.5 - 6 mm² - width: 22.5 mm - color: gray RoHS: Compliant |
3 In Stock |
|
$78.9100 / $81.3500 | Buy Now |
DISTI #
3121012
|
TTI | DIN Rail Terminal Blocks GTF 76/230 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.9100 / $88.9800 | Buy Now |
DISTI #
000000000000053114
|
Sager | DIN Rail Terminal Blocks GTF 76/230 Min Qty: 1 | 0 |
|
$78.9100 / $88.3900 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Ground disconnect terminal block with screw connection - voltage 110 - 250 V AC/DC - current: 0.5 - 1 mA - cross section: 0.5 - 6 mm² - width: 22.5 mm - color: gray RoHS: Compliant |
3 In Stock |
|
$78.9100 / $81.3500 | Buy Now |
|
Neutron USA | Ground Disconnect Terminal Block, Screw, 1row 2conn, 41A 110-250VAC/DC, GTF 76/230 | 9 |
|
$247.6800 | Buy Now |
Part Details for 3121012
3121012 CAD Models
3121012 Part Data Attributes
|
3121012
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3121012
Phoenix Contact
Modular Terminal Block, 57A, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
3121012 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines.
-
Yes, the 3121012 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The 3121012 connector has a protection rating of IP67, which means it is protected against dust and temporary immersion in water up to 1 meter. However, it's recommended to use additional protection measures for outdoor use or exposure to harsh environmental conditions.
-
While the datasheet specifies a recommended wire gauge, it's possible to use a different gauge. However, it's essential to ensure the wire gauge meets the connector's mechanical and electrical requirements, and to consult with Phoenix Contact's technical support or a qualified engineer for guidance.
-
Yes, as with any electrical connector, it's essential to follow proper safety guidelines when using the 3121012 connector, including ensuring proper insulation, avoiding over-tightening, and following the recommended mating and unmating procedures.