Part Details for 312015P by Littelfuse Inc
Results Overview of 312015P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
312015P Information
312015P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 312015P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312015P
|
TTI | Cartridge Fuses 15 AMP 32V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1850 / $0.2010 | Buy Now |
Part Details for 312015P
312015P CAD Models
312015P Part Data Attributes
|
312015P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312015P
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 32VAC, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 490 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 312015P
This table gives cross-reference parts and alternative options found for 312015P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312015P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0312015.HXP | Littelfuse Inc | $0.4940 | Electric Fuse, Fast Blow, 15A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | 312015P vs 0312015.HXP |
0312015HX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 15A, 32VAC, 300A (IR), Inline/holder | 312015P vs 0312015HX |
312015P Frequently Asked Questions (FAQ)
-
The recommended mounting torque for the 312015P is 0.5-1.5 Nm (0.37-1.12 lbf-in). It's essential to follow the recommended torque to ensure proper connection and prevent damage to the component.
-
The 312015P has a maximum operating temperature of 150°C (302°F). While it can handle high temperatures, it's crucial to consider the specific application and ensure the component doesn't exceed its rated temperature to prevent degradation or failure.
-
The 312015P is designed to withstand moderate vibration levels. However, it's essential to consider the specific vibration profile and amplitude in your application. If the vibration levels are extreme, additional measures such as potting or mechanical reinforcement may be necessary to ensure reliability.
-
The 312015P has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's not designed for immersion in water or exposure to high humidity environments. If your application involves high humidity or water exposure, consider using a conformal coating or potting to protect the component.
-
The recommended wire size for connecting to the 312015P is 18-24 AWG (0.8-1.3 mm²). It's also recommended to use a wire with a temperature rating of at least 150°C (302°F) to ensure compatibility with the component's operating temperature range.