Part Details for 30KPA108CA by Suzhou Good-Ark Electronics Co Ltd
Results Overview of 30KPA108CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA108CA Information
30KPA108CA by Suzhou Good-Ark Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30KPA108CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386219
|
Arrow Electronics | Diode TVS Single Bi-Dir 108V 30KW 2-Pin Case P-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 Container: Cut Strips | Americas - 2 |
|
$2.5560 | Buy Now |
Part Details for 30KPA108CA
30KPA108CA CAD Models
30KPA108CA Part Data Attributes
|
30KPA108CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
30KPA108CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Suzhou Good-Ark Electronics Co., Ltd. | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 120.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 108 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA108CA
This table gives cross-reference parts and alternative options found for 30KPA108CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA108CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA108CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 30KPA108CA vs 30KPA108CA |
30KP108CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 30KPA108CA vs 30KP108CA-T |
30KP108CA-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, | 30KPA108CA vs 30KP108CA-LF |
30KPA108CB | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108CA vs 30KPA108CB |
30KP108CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, | 30KPA108CA vs 30KP108CA-T3 |
30KP108CA-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 30KPA108CA vs 30KP108CA-B |
30KP108CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, | 30KPA108CA vs 30KP108CA-T3-LF |