Part Details for 30KPA108CA by Littelfuse Inc
Results Overview of 30KPA108CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA108CA Information
30KPA108CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30KPA108CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4420
|
Newark | Tvs Diode, Full Reel, Product Range:30Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:108V, Clamping Voltage Max:175.2V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:120.6V Rohs Compliant: Yes |Littelfuse 30KPA108CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2100 / $12.8200 | Buy Now |
DISTI #
75R0413
|
Newark | Tvs Diode, Product Range:30Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:108V, Clamping Voltage Max:175.2V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:120.6V Rohs Compliant: Yes |Littelfuse 30KPA108CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.9300 | Buy Now |
DISTI #
30KPA108CA-ND
|
DigiKey | TVS DIODE 108VWM 175.2VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8193 | Buy Now |
DISTI #
576-30KPA108CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 0 |
|
$12.8100 | Order Now |
DISTI #
75573100
|
RS | TVS HIGH POWER DIODE 30KPA AXIAL TR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6200 / $27.8500 | RFQ |
DISTI #
30KPA108CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$17.0900 / $17.7800 | Buy Now |
Part Details for 30KPA108CA
30KPA108CA CAD Models
30KPA108CA Part Data Attributes
|
30KPA108CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA108CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 120.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 175.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 108 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |