Part Details for 30KPA108CA-HRA by Littelfuse Inc
Results Overview of 30KPA108CA-HRA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA108CA-HRA Information
30KPA108CA-HRA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30KPA108CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0748
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA108CA-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2500 / $22.3200 | Buy Now |
DISTI #
30KPA108CA-HRA-ND
|
DigiKey | TVS DIODE 108VWM 175.2VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3125 | Buy Now |
DISTI #
576-30KPA108CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 108Vso 120VAC 172A BI-DIRECT RoHS: Compliant | 0 |
|
$22.3100 | Order Now |
DISTI #
75573102
|
RS | HI-REL TVS AXIAL HIGH POWER 30KW Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6700 | RFQ |
Part Details for 30KPA108CA-HRA
30KPA108CA-HRA CAD Models
30KPA108CA-HRA Part Data Attributes
|
30KPA108CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA108CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 132.66 V | |
Breakdown Voltage-Min | 120.6 V | |
Breakdown Voltage-Nom | 126.63 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 175.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 108 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 108 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA108CA-HRA
This table gives cross-reference parts and alternative options found for 30KPA108CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA108CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA108CA-HR | Littelfuse Inc | $30.0752 | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, | 30KPA108CA-HRA vs 30KPA108CA-HR |