Part Details for 30KPA108C by RFE International Inc
Results Overview of 30KPA108C by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA108C Information
30KPA108C by RFE International Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 30KPA108C
30KPA108C CAD Models
30KPA108C Part Data Attributes
|
30KPA108C
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA108C
RFE International Inc
Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 132.1 V | |
Breakdown Voltage-Min | 120.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 108 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 30KPA108C
This table gives cross-reference parts and alternative options found for 30KPA108C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA108C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX30KPA108CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108C vs MX30KPA108CAE3 |
30KPA108CA-B | Littelfuse Inc | $15.3130 | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108C vs 30KPA108CA-B |
30KP108CA-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 30KPA108C vs 30KP108CA-BP |
MA30KPA108CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108C vs MA30KPA108CAE3TR |
MX30KPA108CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA108C vs MX30KPA108CA |
30KP108C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 30KPA108C vs 30KP108C-TP |
30KP108CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 30KPA108C vs 30KP108CA |
30KPA108CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108C vs 30KPA108CAE3TR |
MA30KPA108CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA108C vs MA30KPA108CAE3 |
MA30KPA108CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 108V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA108C vs MA30KPA108CATR |