Part Details for 30KEMS10ABSDVM by TE Connectivity
Results Overview of 30KEMS10ABSDVM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KEMS10ABSDVM Information
30KEMS10ABSDVM by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 30KEMS10ABSDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7920
|
Newark | Power Line Filter, 3-Ph, 30A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEMS10ABSDVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$250.1600 / $292.1900 | Buy Now |
DISTI #
174-30KEMS10ABSDVM-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$230.8250 / $233.7100 | Buy Now |
DISTI #
8-1609967-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609967-6) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$210.4320 / $244.5828 | Buy Now |
DISTI #
655-30KEMS10ABSDVM
|
Mouser Electronics | Power Line Filters KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant | 15 |
|
$230.8200 / $272.8500 | Buy Now |
|
Onlinecomponents.com | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$219.2000 / $609.5200 | Buy Now |
DISTI #
69110488
|
Verical | Power Line Filter For DIN 35 Rail Installation Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$244.6700 / $283.8300 | Buy Now |
|
Master Electronics | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$219.2000 / $609.5200 | Buy Now |
Part Details for 30KEMS10ABSDVM
30KEMS10ABSDVM CAD Models
30KEMS10ABSDVM Part Data Attributes
|
30KEMS10ABSDVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30KEMS10ABSDVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |