Part Details for 30CPU04 by Vishay Intertechnologies
Results Overview of 30CPU04 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30CPU04 Information
30CPU04 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 30CPU04
30CPU04 CAD Models
30CPU04 Part Data Attributes
|
30CPU04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30CPU04
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 30CPU04
This table gives cross-reference parts and alternative options found for 30CPU04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CPU04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30CPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | 30CPU04 vs 30CPU04PBF |
VS-30CPU04PBF | Vishay Semiconductors | Check for Price | DIODE 15 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE- 3, Rectifier Diode | 30CPU04 vs VS-30CPU04PBF |
RURH1540CC | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC | 30CPU04 vs RURH1540CC |
VS-30CPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE- 3 | 30CPU04 vs VS-30CPU04PBF |
RHRG1540CC | Intersil Corporation | Check for Price | 15A, 400V, SILICON, RECTIFIER DIODE, TO-247 | 30CPU04 vs RHRG1540CC |
MUR3040PT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC | 30CPU04 vs MUR3040PT |
MUR3040CT-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | 30CPU04 vs MUR3040CT-LF |
RURG1540CC | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247 | 30CPU04 vs RURG1540CC |
RURH1540CC | Intersil Corporation | Check for Price | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | 30CPU04 vs RURH1540CC |
SDUR3040WT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | 30CPU04 vs SDUR3040WT |