Part Details for 30KPA132AB by Littelfuse Inc
Results Overview of 30KPA132AB by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA132AB Information
30KPA132AB by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 30KPA132AB
30KPA132AB CAD Models
30KPA132AB Part Data Attributes
|
30KPA132AB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA132AB
Littelfuse Inc
30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 147.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 132 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 30KPA132AB
This table gives cross-reference parts and alternative options found for 30KPA132AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA132AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA132A-B | Littelfuse Inc | $15.8925 | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA132AB vs 30KPA132A-B |
30KPA132AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA132AB vs 30KPA132AE3TR |
MX30KPA132A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA132AB vs MX30KPA132A |
30KPA132A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 30KPA132AB vs 30KPA132A |
MX30KPA132AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA132AB vs MX30KPA132AE3 |
MX30KPA132ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA132AB vs MX30KPA132ATR |
MA30KPA132AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA132AB vs MA30KPA132AE3TR |
30KPA132ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA132AB vs 30KPA132ATR |
30KPA132AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 30KPA132AB vs 30KPA132AE3 |
30KPA132A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 132V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA132AB vs 30KPA132A |