Part Details for 3033816 by Phoenix Contact
Results Overview of 3033816 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033816-ND
|
DigiKey | JUMPER TERM BLK 16POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0100 | Buy Now |
DISTI #
651-3033816
|
Mouser Electronics | Terminal Block Tools & Accessories FBSR 16-8 RoHS: Compliant | 2 |
|
$8.7100 / $10.6700 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red RoHS: Compliant |
17 In Stock |
|
$8.7100 / $8.9800 | Buy Now |
DISTI #
3033816
|
TTI | Terminal Block Tools & Accessories FBSR 16-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.7100 / $9.4300 | Buy Now |
DISTI #
000000000004968527
|
Sager | Terminal Block Tools & Accessories FBSR 16-8 Min Qty: 1 | 0 |
|
$9.5800 / $11.1800 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 550 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red RoHS: Compliant |
17 In Stock |
|
$8.7100 / $8.9800 | Buy Now |
Part Details for 3033816
3033816 CAD Models
3033816 Part Data Attributes
|
3033816
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033816
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |
3033816 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines for connectors.
-
Yes, the 3033816 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The 3033816 connector has a protection rating of IP67, which means it is protected against dust and temporary immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures for outdoor use or exposure to harsh environmental conditions.
-
While the datasheet specifies a wire gauge range, it's possible to use a different gauge with some limitations. However, it's essential to ensure the wire gauge meets the connector's minimum and maximum wire size specifications to maintain reliable connections and avoid damage to the connector or wire.
-
To ensure proper mating and unmating, follow the recommended mating and unmating forces specified in the datasheet, and ensure the connector is properly aligned and seated. It's also essential to follow the recommended handling and storage procedures to prevent damage to the connector.