Part Details for 30301600001 by Littelfuse Inc
Results Overview of 30301600001 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30301600001 Information
30301600001 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 30301600001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1705
|
Newark | Fuse 125V Fa Tr3 Ll Ammo .160A/ Ammo |Littelfuse 30301600001 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9000 | Buy Now |
DISTI #
30301600001-ND
|
DigiKey | FUSE BRD MNT 160MA 125VAC 63VDC Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
576-30301600001
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL .160A TR3 RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
000000000007265450
|
Sager | FUSE 125V FA TR3 LL AMMO .160A Min Qty: 1500 | 0 |
|
Buy Now |
Part Details for 30301600001
30301600001 CAD Models
30301600001 Part Data Attributes
|
30301600001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30301600001
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 30301600001
This table gives cross-reference parts and alternative options found for 30301600001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30301600001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30301600131 | Littelfuse Inc | $3.8171 | FUSE FAST-ACT 160MA UL SHORT TR3 | 30301600001 vs 30301600131 |