Part Details for 302S43W102MV4E by Johanson Dielectrics Inc
Results Overview of 302S43W102MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
302S43W102MV4E Information
302S43W102MV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 302S43W102MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 3000V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1812 | 4000 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 3000V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1812 | 1000 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for 302S43W102MV4E
302S43W102MV4E CAD Models
302S43W102MV4E Part Data Attributes
|
302S43W102MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302S43W102MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for 302S43W102MV4E
This table gives cross-reference parts and alternative options found for 302S43W102MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302S43W102MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
302S43W102MT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, 3000V, 20% +Tol, 20% -Tol, X7R, 0.001uF, Surface Mount, 1812, CHIP | 302S43W102MV4E vs 302S43W102MT4E |
MA1812XR-102M-302G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs MA1812XR-102M-302G |
C1812X7R302-102MPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs C1812X7R302-102MPB |
302S43W102MV6E-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs 302S43W102MV6E-RC |
C1812X7R302-102MN6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs C1812X7R302-102MN6B |
302S43W102MV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 302S43W102MV4E vs 302S43W102MV4T |
1812X102M302SW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs 1812X102M302SW-B |
1812X102M302SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs 1812X102M302SNW-C |
1812X102M302SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs 1812X102M302SNW-A |
302S43W102MV4U-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 302S43W102MV4E vs 302S43W102MV4U-RC |
302S43W102MV4E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 302S43W102MV4E capacitor is a rectangular pad with a minimum size of 3.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape to ensure proper soldering and to prevent solder bridging.
-
The 302S43W102MV4E capacitor is designed to meet the requirements of MIL-PRF-123, which includes vibration testing. However, it's recommended to consult with Johanson Dielectrics Inc or a qualified engineer to ensure the capacitor meets the specific vibration requirements of your application.
-
Yes, the 302S43W102MV4E capacitor is designed and manufactured to meet the requirements of high-reliability applications, including military and aerospace industries. It's built with high-quality materials and undergoes rigorous testing to ensure its performance and reliability.
-
The 302S43W102MV4E capacitor has a maximum operating temperature of 125°C. While it can operate at high temperatures, it's essential to consider the derating curves and thermal management strategies to ensure the capacitor's reliability and performance in your specific application.
-
The recommended soldering profile for the 302S43W102MV4E capacitor is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor and ensure reliable operation.