Part Details for 3025-1511-000 by Radiall
Results Overview of 3025-1511-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3025-1511-000 Information
3025-1511-000 by Radiall is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) | |
REF3025AIDBZRG4 | Texas Instruments | 2.5V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
TPS73025DBVTG4 | Texas Instruments | 200mA Low-Noise High-PSRR RF Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 |
Price & Stock for 3025-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3025-1511-000-ND
|
DigiKey | SLB / STRAIGHT PLUG RECEPTACLE F Min Qty: 25 Lead time: 95 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0260 | Buy Now |
DISTI #
3025-1511-000
|
Avnet Americas | SLB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD - Bulk (Alt: 3025-1511-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$12.5679 / $15.9519 | Buy Now |
DISTI #
501-3025-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD RoHS: Compliant | 0 |
|
$17.8900 / $25.1900 | Order Now |
DISTI #
3025-1511-000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$15.6100 / $16.2800 | Buy Now |
Part Details for 3025-1511-000
3025-1511-000 CAD Models
3025-1511-000 Part Data Attributes
|
3025-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
3025-1511-000
Radiall
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.313 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |