-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3020-26-0300-00 by CnC Tech LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1625-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6252 In Stock |
|
$0.6612 / $1.2700 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.100" (2.54mm) - 26Pos Low Profile - SMT - Nylon 9T - Flash Gold RoHS: Compliant |
854 In Stock |
|
$0.6410 / $0.9420 | Buy Now |
DISTI #
55798235
|
Verical | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2112 | Americas - 850 |
|
$0.8723 / $1.2246 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.100" (2.54mm) - 26Pos Low Profile - SMT - Nylon 9T - Flash Gold RoHS: Compliant |
854 In Stock |
|
$0.6410 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3020-26-0300-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3020-26-0300-00
CnC Tech LLC
Board Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | BOARD CONNECTOR |
The recommended storage temperature range is typically between -20°C to 70°C (-4°F to 158°F) to ensure optimal performance and longevity.
Yes, the 3020-26-0300-00 is designed to withstand moderate vibration levels. However, it's recommended to consult with CnC Tech LLC or a qualified engineer to determine the suitability of the product for specific high-vibration applications.
The typical lead time for delivery of the 3020-26-0300-00 is 4-6 weeks, but this may vary depending on the quantity, production schedule, and shipping location. It's best to consult with CnC Tech LLC or an authorized distributor for the most up-to-date information.
The 3020-26-0300-00 is designed to be compatible with [list specific industry-standard protocols or interfaces]. However, it's recommended to consult the datasheet or contact CnC Tech LLC to confirm compatibility with specific protocols or interfaces.
The warranty period for the 3020-26-0300-00 is typically 1-2 years, depending on the specific agreement with CnC Tech LLC or an authorized distributor. It's best to consult with the supplier for the most up-to-date warranty information.