Part Details for 300SP1J3BLKVS5RE by TE Connectivity
Results Overview of 300SP1J3BLKVS5RE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300SP1J3BLKVS5RE Information
300SP1J3BLKVS5RE by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 300SP1J3BLKVS5RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator RoHS: Compliant |
460 In Stock |
|
$3.7580 / $5.6390 | Buy Now |