-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300SP1J3BLKVS5RE by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0908
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP1J3BLKVS5RE RoHS: Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.7700 | Buy Now |
DISTI #
EG5793-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
495 In Stock |
|
$3.7656 / $5.8700 | Buy Now |
DISTI #
612-300SP1J3BLKVS5RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$3.6700 / $3.7800 | Order Now |
DISTI #
69081715
|
Verical | Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Min Qty: 10 Package Multiple: 5 Date Code: 2238 | Americas - 460 |
|
$4.9882 / $6.6353 | Buy Now |
DISTI #
300SP1J3BLKVS5RE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, black, 300 Min Qty: 510 | 0 |
|
$4.6100 | RFQ |
|
Master Electronics | Rocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator RoHS: Compliant |
460 In Stock |
|
$3.7580 / $5.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300SP1J3BLKVS5RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP1J3BLKVS5RE
E-Switch Inc
Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 9.144 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 300SP1J3BLKVS5RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP1J3BLKVS5RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7101J3CPI31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J3CPI31 |
7101J2CPE21 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J2CPE21 |
7101J37CBE21 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J37CBE21 |
7101J8V3BE22 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | 300SP1J3BLKVS5RE vs 7101J8V3BE22 |
7101J25CPI11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J25CPI11 |
300SP-1J1BLKVS2RE | E-Switch Inc | Check for Price | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | 300SP1J3BLKVS5RE vs 300SP-1J1BLKVS2RE |
7101J1AV3BE31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 300SP1J3BLKVS5RE vs 7101J1AV3BE31 |
7101J2V2PE12 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | 300SP1J3BLKVS5RE vs 7101J2V2PE12 |
7101J11CBE11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J11CBE11 |
7101J15CPI31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300SP1J3BLKVS5RE vs 7101J15CPI31 |