Part Details for 300H-3-2-145/1750-8 by NOSHOK Inc
Results Overview of 300H-3-2-145/1750-8 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300H-3-2-145/1750-8 Information
300H-3-2-145/1750-8 by NOSHOK Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDV36W4S300H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 36W4 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DDV24W7S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DAL11W1S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 300H-3-2-145/1750-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4194
|
Newark | Pressure Switch, Spdt, 145-1750Psi, Pressure Type:-, Pressure Port Type:Npt Male, Operating Pressure Min:145Psi, Operating Pressure Max:1750Psi, Contact Configuration:Spdt, Switching Current Max:6A, Pressure Port Size:1/4" Rohs Compliant: Yes |Noshok 300H-3-2-145/1750-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74767622
|
RS | Mechanical Pressure Switch, 1 Spdt, NPT Male Connection, Electrical Connection Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$85.1900 / $94.6500 | Buy Now |
Part Details for 300H-3-2-145/1750-8
300H-3-2-145/1750-8 CAD Models
300H-3-2-145/1750-8 Part Data Attributes
|
300H-3-2-145/1750-8
NOSHOK Inc
Buy Now
|
Compare Parts:
300H-3-2-145/1750-8
NOSHOK Inc
|
Samacsys Manufacturer | NOSHOK |