Part Details for 300DP6R6BLKM2QEBLK by E-Switch Inc
Results Overview of 300DP6R6BLKM2QEBLK by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300DP6R6BLKM2QEBLK Information
300DP6R6BLKM2QEBLK by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 300DP6R6BLKM2QEBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0881
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP6R6BLKM2QEBLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.9900 | Buy Now |
DISTI #
300DP6R6BLKM2QEBLK-ND
|
DigiKey | SWITCH ROCKER SP3T 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3343 | Buy Now |
DISTI #
612-300DP6R6BLKM2QEB
|
Mouser Electronics | Rocker Switches ROCKER, 5A 120VAC/28VDC, DPDT On-On-On, Panel Mount, Snap-In PC Pin RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
DISTI #
74850957
|
RS | Rocker Switch, DPDT, ON-ON-ON, 5A, 120V AC/28V DC, PC Pin, 300 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 | RFQ |