-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300DP4R7BLKM1QEBLK by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0869
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP4R7BLKM1QEBLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.9900 | Buy Now |
DISTI #
300DP4R7BLKM1QEBLK-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3343 | Buy Now |
DISTI #
612-300DP4R7BLKM1QEB
|
Mouser Electronics | Rocker Switches ROCKER, 5A 120VAC/28VDC, DPDT (On)-Off-(On), Panel Mount, Snap-In Solder RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300DP4R7BLKM1QEBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP4R7BLKM1QEBLK
E-Switch Inc
Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.542 inch | |
Actuator Type | PADDLE | |
Body Breadth | 11.43 mm | |
Body Height | 9.4488 mm | |
Body Length or Diameter | 11.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.078 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |