Part Details for 300DP3J1BLKVS5QE by E-Switch Inc
Results Overview of 300DP3J1BLKVS5QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300DP3J1BLKVS5QE Information
300DP3J1BLKVS5QE by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 300DP3J1BLKVS5QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0849
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP3J1BLKVS5QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.1100 | Buy Now |
DISTI #
300DP3J1BLKVS5QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7417 | Buy Now |
DISTI #
612-300DP3J1BLKVS5QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-Off-On PC Mnt RoHS: Compliant | 0 |
|
$3.7400 / $5.3200 | Order Now |
Part Details for 300DP3J1BLKVS5QE
300DP3J1BLKVS5QE CAD Models
300DP3J1BLKVS5QE Part Data Attributes
|
300DP3J1BLKVS5QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP3J1BLKVS5QE
E-Switch Inc
ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 15.9766 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
300DP3J1BLKVS5QE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 300DP3J1BLKVS5QE switch is -20°C to 85°C.
-
Yes, the 300DP3J1BLKVS5QE switch is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The expected lifespan of the 300DP3J1BLKVS5QE switch is 10,000 to 50,000 cycles, depending on the operating conditions and usage.
-
Yes, the 300DP3J1BLKVS5QE switch is designed to be compatible with PCB washing and cleaning processes, including those using solvents and ultrasonic cleaning methods.
-
Yes, the 300DP3J1BLKVS5QE switch is designed to meet IP67 ingress protection standards, making it suitable for use in applications that require protection against dust and water ingress.