Part Details for 300A-WSP1-J1-BLK-M2-Q-E by E-Switch Inc
Results Overview of 300A-WSP1-J1-BLK-M2-Q-E by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300A-WSP1-J1-BLK-M2-Q-E Information
300A-WSP1-J1-BLK-M2-Q-E by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 300A-WSP1-J1-BLK-M2-Q-E
300A-WSP1-J1-BLK-M2-Q-E CAD Models
300A-WSP1-J1-BLK-M2-Q-E Part Data Attributes
|
300A-WSP1-J1-BLK-M2-Q-E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300A-WSP1-J1-BLK-M2-Q-E
E-Switch Inc
Rocker Switch, SPDT, On-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.604 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.222 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300A-WSP1-J1-BLK-M2-Q-E
This table gives cross-reference parts and alternative options found for 300A-WSP1-J1-BLK-M2-Q-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300A-WSP1-J1-BLK-M2-Q-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U11J26CRI1 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J26CRI1 |
U11J90CSE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J90CSE2 |
U11J3V4QE31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J3V4QE31 |
U11J19CQE31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J19CQE31 |
U11J62CGE3 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J62CGE3 |
U11J50CSE22 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J50CSE22 |
7101J8CGI32 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs 7101J8CGI32 |
U11J3V2RE31 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J3V2RE31 |
U11J25CGE3 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J25CGE3 |
U11J52CSE22 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 300A-WSP1-J1-BLK-M2-Q-E vs U11J52CSE22 |