Part Details for 3003W3SXX73N40X by Conec Corporation
Results Overview of 3003W3SXX73N40X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3003W3SXX73N40X Information
3003W3SXX73N40X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3003W3SXX73N40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3003W3SXX73N40X
|
Heilind Electronics | 3W3 F RA 20A M.BRKT 4-40 INSCL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $16.5200 | Buy Now |
DISTI #
3003W3SXX73N40X
|
TME | connector D-Sub Combi Buchsenleiste 3W3 Min Qty: 50 | 0 |
|
$8.2400 | RFQ |
DISTI #
COC3003W3SXX73N40X
|
Interstate Connecting Components | 3W3 F RA 20A M.BRKT 4-40 INSCL | 0 |
|
Buy Now | |
|
CDM Electronics | 3W3 F R/A 20A M.BRKT 4-40 INS/CLIP Min Qty: 30 Package Multiple: 1 | 0 |
|
$11.6200 / $17.4200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$9.0000 / $13.8500 | Buy Now |