Part Details for 3003W3SXX51E20X by Conec Corporation
Results Overview of 3003W3SXX51E20X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3003W3SXX51E20X Information
3003W3SXX51E20X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3003W3SXX51E20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 3003W3SXX51E20X
3003W3SXX51E20X CAD Models
3003W3SXX51E20X Part Data Attributes
|
3003W3SXX51E20X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3003W3SXX51E20X
Conec Corporation
D Type Connector, 3 Contact(s), Female, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.211 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 3003W3SXX51E20X
This table gives cross-reference parts and alternative options found for 3003W3SXX51E20X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003W3SXX51E20X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
303W3CSXX56N40X | Conec Corporation | Check for Price | D Type Connector, 3 Contact(s), Female, Locking, Receptacle | 3003W3SXX51E20X vs 303W3CSXX56N40X |
303W3CSXX50F20X | Conec Corporation | Check for Price | D Type Connector, 3 Contact(s), Female, Locking, Receptacle | 3003W3SXX51E20X vs 303W3CSXX50F20X |
3003W3SCX52E20X | Conec Corporation | Check for Price | D Type Connector, 3 Contact(s), Female, Locking, Receptacle | 3003W3SXX51E20X vs 3003W3SCX52E20X |
303W3CSXX56K40X | Conec Corporation | Check for Price | D Type Connector, 3 Contact(s), Female, Locking, Receptacle | 3003W3SXX51E20X vs 303W3CSXX56K40X |
3003W3SXX51E20X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions. It's essential to consult the manufacturer's guidelines or contact their technical support for specific recommendations.
-
Yes, the 3003W3SXX51E20X connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and screw locking to prevent connector damage or disconnection. Consult the manufacturer's guidelines for specific vibration testing and ratings.
-
The 3003W3SXX51E20X connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and humidity levels. However, it's essential to consult the manufacturer's guidelines for specific environmental ratings and any necessary precautions or modifications for extreme conditions.
-
The mating cycle life of the 3003W3SXX51E20X connector is typically rated for 500 to 1000 mating cycles, depending on the specific application and environmental conditions. Consult the manufacturer's guidelines for specific ratings and recommendations.
-
Yes, it's recommended to clean the connector contacts with a soft brush and a mild solvent, such as isopropyl alcohol, to prevent corrosion and ensure reliable connections. Avoid using harsh chemicals or abrasive materials that may damage the connector. Consult the manufacturer's guidelines for specific cleaning and maintenance procedures.