Part Details for 3003W3PXX99A10X by Conec Corporation
Results Overview of 3003W3PXX99A10X by Conec Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3003W3PXX99A10X Information
3003W3PXX99A10X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3003W3PXX99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3003W3PXX99A10X
|
Heilind Electronics | 3W3, M, .120 | Americas - 2494 in Stock |
|
$1.6200 / $1.7844 | Buy Now |
|
Onlinecomponents.com | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position RoHS: Compliant |
273 In Stock 1000 On Order |
|
$1.4600 / $1.8400 | Buy Now |
DISTI #
88122131
|
Verical | Conn D-Sub M 3Power POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 250 |
|
$2.0280 / $2.3920 | Buy Now |
DISTI #
DHPS15M-3/3
|
TME | Special D-Sub, PIN: 3(3+0), plug, male, for cable, A: 39.52mm, 250V Min Qty: 1 | 0 |
|
$0.9700 / $3.7900 | RFQ |
DISTI #
COC3003W3PXX99A10X
|
Interstate Connecting Components | 3W3, M, .120 | 509 |
|
$1.6200 / $1.7844 | Buy Now |
DISTI #
3003W3PXX99A10X
|
Avnet Abacus | (Alt: 3003W3PXX99A10X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | D-Sub Combi Stiftleiste 3W3 Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | 100 |
|
$0.8206 | RFQ |
|
CDM Electronics | D SUB COMBINATION WITHOUT CONTACTS Min Qty: 50 Package Multiple: 1 | 3 |
|
$2.0700 / $3.1500 | Buy Now |
|
Master Electronics | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position RoHS: Compliant |
273 In Stock 1000 On Order |
|
$1.4600 / $1.8400 | Buy Now |
Part Details for 3003W3PXX99A10X
3003W3PXX99A10X CAD Models
3003W3PXX99A10X Part Data Attributes
|
3003W3PXX99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3003W3PXX99A10X
Conec Corporation
D Subminiature Connector, 3 Contact(s), Male-Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
3003W3PXX99A10X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the M3 screw threads. However, it's essential to consult the specific application's requirements and environmental conditions to determine the optimal torque value.
-
Yes, the 3003W3PXX99A10X is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and secure fastening to prevent connector damage or disconnection. Consult the datasheet for specific vibration and shock resistance ratings.
-
The 3003W3PXX99A10X operates within a temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application's temperature requirements and potential thermal stresses on the connector.
-
The 3003W3PXX99A10X has a IP67 rating, making it suitable for outdoor and harsh environmental applications. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors to maintain the connector's performance and reliability.
-
The 3003W3PXX99A10X is designed to be compatible with Conec Corporation's mating connectors. While it may be possible to use it with other manufacturers' connectors, compatibility and performance cannot be guaranteed. It's recommended to consult with the manufacturer or a qualified engineer to ensure compatibility and proper mating.