Part Details for 30-R-50-030 by Jonard Tools
Results Overview of 30-R-50-030 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30-R-50-030 Information
30-R-50-030 by Jonard Tools is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 30-R-50-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6124
|
Newark | Wire Wrapping Wire, 5In 30Awg Copper Red, Jacket Material:Pvdf, Jacket Color:Red, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:-, Voltage Rating:- Rohs Compliant: Yes |Jonard Tools 30-R-50-030 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$14.9500 | Buy Now |
DISTI #
R5-ND
|
DigiKey | WIRE WW 30AWG PVDF RED 5" 50PC Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$14.0214 / $19.5200 | Buy Now |
DISTI #
801-30-R-50-030
|
Mouser Electronics | Jumper Wires 30AWG 3" INSUL LNTH 50 PCS. PKG. RED RoHS: Compliant | 0 |
|
$14.9500 | Order Now |
DISTI #
70176549
|
RS | Wire, 30AWG, Red, Kynar, 3IN, 50 PCS/PKG Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$17.3500 / $19.7200 | RFQ |
|
Onlinecomponents.com | Wire Wrap - 30 AWG - Bare Copper Conductor with silver Plating - Polyvinylidene Fluoride (PVDF) Jacket - 0.417' (127.00mm, 5.00") Length - Red. RoHS: Compliant | 0 |
|
$14.9500 / $17.4400 | Buy Now |
Part Details for 30-R-50-030
30-R-50-030 CAD Models
30-R-50-030 Part Data Attributes
|
30-R-50-030
Jonard Tools
Buy Now
|
Compare Parts:
30-R-50-030
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |