Part Details for 30-201C-E by Grayhill Inc
Results Overview of 30-201C-E by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30-201C-E Information
30-201C-E by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10103201CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 32S 1P Vertical Header, Press Fit | |
10108777-10201CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs | |
51740-10101201CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 12S 1P Vertical Receptacle. |
Price & Stock for 30-201C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3547
|
Newark | Pb Swtch, red, clr, bt, epoxy Rs |Grayhill 30-201C-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $31.7800 | Buy Now |
DISTI #
30-201C-E-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 24V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1412 | Buy Now |
DISTI #
30-201C-E
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-201C-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8960 / $19.6840 | Buy Now |
DISTI #
706-30-201C-E
|
Mouser Electronics | Pushbutton Switches PB SWTCH,RED,CLR,BT,EPOXY RS RoHS: Compliant | 0 |
|
$23.2900 / $27.5200 | Order Now |
DISTI #
74193978
|
RS | Pushbutton, SPST - N.O., Butt Contact with Overtravel, 150 mA, Break Before Mak Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $24.2400 | Buy Now |
DISTI #
000000000003567382
|
Sager | Pushbutton Switches PB SWTCH,RED,CLR,BT,EPOXY RS Min Qty: 25 | 0 |
|
$18.2900 / $21.9700 | Buy Now |
Part Details for 30-201C-E
30-201C-E CAD Models
30-201C-E Part Data Attributes
|
30-201C-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-201C-E
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |