Part Details for 30-201C-2S by Grayhill Inc
Results Overview of 30-201C-2S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30-201C-2S Information
30-201C-2S by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 30-201C-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6216
|
Newark | Pb Swtch, red, clr Bt |Grayhill 30-201C-2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 / $39.1900 | Buy Now |
DISTI #
30-201C-2S-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 24V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0852 | Buy Now |
DISTI #
30-201C-2S
|
Avnet Americas | Butt Contact Pushbutton Switch 150mA Sealed SPST NO Threaded Bushing Red Button Clear Boot 12 Inch Lead - Bulk (Alt: 30-201C-2S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5548 / $22.8887 | Buy Now |
DISTI #
706-30-201C-2S
|
Mouser Electronics | Pushbutton Switches PB SWTCH,RED,CLR BT RoHS: Compliant | 0 |
|
$23.9900 / $33.0900 | Order Now |
DISTI #
74193977
|
RS | Pushbutton, SPST - N.O., Butt Contact with Overtravel, 150 mA, Break Before Mak Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2900 / $29.9000 | Buy Now |
DISTI #
000000000005621751
|
Sager | Pushbutton Switches PB SWTCH,RED,CLR BT Min Qty: 25 | 0 |
|
$22.5300 / $27.0900 | Buy Now |
Part Details for 30-201C-2S
30-201C-2S CAD Models
30-201C-2S Part Data Attributes
|
30-201C-2S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-201C-2S
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |