Part Details for 30-100R by TTM Technologies
Results Overview of 30-100R by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30-100R Information
30-100R by TTM Technologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 30-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-30-100R-ND
|
DigiKey | RF ATTENUATOR 100OHM Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8984 | Buy Now |
DISTI #
620-30-100R
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$15.5600 / $16.0200 | Order Now |
DISTI #
RFP-30-100R
|
Richardson RFPD | RF RESISTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$4.6600 / $13.3100 | Buy Now |
Part Details for 30-100R
30-100R CAD Models
30-100R Part Data Attributes
|
30-100R
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
30-100R
TTM Technologies
Fixed Resistor, Metal Glaze/thick Film, 30W, 100ohm, 5% +/-Tol, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATING FREQUENCY: 6GHZ | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Tolerance | 5% |
30-100R Frequently Asked Questions (FAQ)
-
TTM recommends storing 30-100R in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%.
-
Yes, 30-100R is suitable for high-frequency applications up to 10 GHz. However, it's essential to follow TTM's guidelines for layout, stacking, and material selection to ensure optimal performance.
-
30-100R has a thermal conductivity of 0.7 W/m-K, which is suitable for most applications. However, for high-power applications, it's recommended to use thermal vias or other thermal management techniques to ensure reliable operation.
-
Yes, 30-100R is compatible with lead-free soldering processes. TTM recommends following the IPC-J-STD-004 standard for lead-free soldering.
-
TTM recommends using 30-100R within 12 months from the date of shipment. However, the material can be stored for up to 24 months if stored properly.