Part Details for 30-001-A-03 by Grayhill Inc
Results Overview of 30-001-A-03 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30-001-A-03 Information
30-001-A-03 by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
51720-10104001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 40S 1P Right Angle Header. | |
51741-10002001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 1P Vertical Receptacle. |
Price & Stock for 30-001-A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4188
|
Newark | Pushbtn Switch, red |Grayhill 30-001-A-03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $25.0000 | Buy Now |
DISTI #
30-001-A-03-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9900 | Buy Now |
DISTI #
30-001-A-03
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-001-A-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4868 / $14.5991 | Buy Now |
DISTI #
706-30-001-A-03
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,RED RoHS: Compliant | 0 |
|
$15.7000 / $21.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.1700 / $19.0700 | Buy Now | |
DISTI #
000000000000377075
|
Sager | Pushbutton Switches PUSHBTN SWITCH,RED Min Qty: 25 | 0 |
|
$11.9700 / $17.2800 | Buy Now |
Part Details for 30-001-A-03
30-001-A-03 CAD Models
30-001-A-03 Part Data Attributes
|
30-001-A-03
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-001-A-03
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 20.32 mm | |
Body Height | 28.42 mm | |
Body Length or Diameter | 25.81 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |