-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ58CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6526
|
Newark | Tvs Diode, Bidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ58CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2867 |
|
$0.4930 / $0.8620 | Buy Now |
DISTI #
40AH0182
|
Newark | Tvs 3Kw 58V 5% Bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse 3.0SMCJ58CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-3.0SMCJ58CACT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1375 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-3.0SMCJ58CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 58V RoHS: Compliant | 4450 |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
75573080
|
RS | TVS 3KW 58V 5% BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
DISTI #
3.0SMCJ58CA
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 58V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5150 / $0.5260 | Buy Now |
DISTI #
3.0SMCJ58CA-LF
|
TME | Diode: TVS, 3kW, 64.4÷71.2V, 32.1A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.4170 / $0.7680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ58CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ58CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ58CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | 3.0SMCJ58CA vs 3.0SMCJ58CA |
The recommended footprint and land pattern for the 3.0SMCJ58CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMC components.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the thermal resistance and thermal management of the PCB and surrounding components.
The 3.0SMCJ58CA is a TVS diode designed for transient voltage suppression, and its frequency response is limited to several hundred kHz. For high-frequency applications, a different type of component may be more suitable.
To select the correct TVS diode, consider the following factors: the maximum voltage and current of the circuit, the type and duration of the transient voltage, and the required clamping voltage and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
Yes, the 3.0SMCJ58CA is a sensitive electronic component and should be handled and stored according to standard ESD precautions, including the use of anti-static bags, wrist straps, and work surfaces.