Part Details for 3.0SMCJ48CA-AQ by Diotec Semiconductor AG
Results Overview of 3.0SMCJ48CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ48CA-AQ Information
3.0SMCJ48CA-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ48CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-3.0SMCJ48CA-AQTR-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.5253 | Buy Now |
DISTI #
4878-3.0SMCJ48CA-AQ-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2875 | Buy Now |
DISTI #
637-3.0SMCJ48CA-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.2500 / $0.2750 | Order Now |
|
Onlinecomponents.com | TVS - SMC - 48V - 3000W - 150°C - Bidir - Automotive RoHS: Compliant | 0 |
|
$0.2253 / $0.2496 | Buy Now |
DISTI #
3.0SMCJ48CA-AQ-DIO
|
TME | Diode: TVS, 3kW, 53.3÷59.2V, 38.7A, bidirectional, ±5%, SMC, 3.0SMCJ Min Qty: 1 | 0 |
|
$0.2590 / $0.7380 | RFQ |
Part Details for 3.0SMCJ48CA-AQ
3.0SMCJ48CA-AQ CAD Models
3.0SMCJ48CA-AQ Part Data Attributes
|
3.0SMCJ48CA-AQ
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
3.0SMCJ48CA-AQ
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |