Part Details for 3.0SMCJ36CA by Diotec Semiconductor AG
Results Overview of 3.0SMCJ36CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ36CA Information
3.0SMCJ36CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ36CACT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.2422 / $0.5900 | Buy Now |
DISTI #
637-3.0SMCJ36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Bidir RoHS: Compliant | 0 |
|
$0.2330 / $0.5900 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 36V - 3000W - Bidirectional RoHS: Compliant | 0 |
|
$0.2253 / $0.2496 | Buy Now |
DISTI #
3.0SMCJ36CA-DIO
|
TME | Diode: TVS, 3kW, 40÷44.4V, 51.6A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2590 / $0.7480 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 25343 |
|
RFQ |
Part Details for 3.0SMCJ36CA
3.0SMCJ36CA CAD Models
3.0SMCJ36CA Part Data Attributes
|
3.0SMCJ36CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ36CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.4 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.2 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
3.0SMCJ36CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 3.0SMCJ36CA can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the 3.0SMCJ36CA by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to handle the component during assembly.
-
The maximum allowable voltage derating for the 3.0SMCJ36CA depends on the operating conditions and the application. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent premature failure. However, it is essential to consult the datasheet and to perform thorough testing to determine the optimal voltage derating for a specific application.
-
The 3.0SMCJ36CA is rated for operation up to 150°C. However, it is essential to consider the derating factors and to ensure that the component is properly cooled to prevent overheating. In high-temperature environments, it is recommended to use a heat sink or a thermal interface material to ensure reliable operation and to prevent thermal runaway.
-
To troubleshoot a faulty 3.0SMCJ36CA, follow a systematic approach to identify the root cause of the failure. Check the component's soldering, inspect for signs of physical damage, and verify the operating conditions. Use a multimeter to measure the component's resistance, capacitance, and inductance. Consult the datasheet and the application notes to identify potential failure modes and to determine the correct troubleshooting procedure.